
1000570074 | |
|---|---|
DigiKey Part Number | 1000570074-ND |
Manufacturer | |
Manufacturer Product Number | 1000570074 |
Description | CBL RIBN 22COND 0.05 NATU 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 22 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Length 100.0' (30.48m) |
Mfr | Wire Gauge 24 AWG |
Series | Conductor Strand Solid |
Packaging Spool | Shielding Unshielded |
Part Status Obsolete | Jacket Color |
Cable Type Flat Cable | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Number of Conductors 22 | Conductor Material Copper, Silver Coated |
Pitch | Base Product Number |

