
1000570068 | |
---|---|
DigiKey Part Number | 1000570068-ND |
Manufacturer | |
Manufacturer Product Number | 1000570068 |
Description | CBL RIBN 20COND FLAT 0.063 BLUE |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 20 Conductors 0.063" (1.59mm) Flat Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |