
1000570058 | |
|---|---|
DigiKey Part Number | 1000570058-ND |
Manufacturer | |
Manufacturer Product Number | 1000570058 |
Description | CBL RIBN 6COND FLAT 0.1 MULTIPLE |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 6 Conductors 0.100" (2.54mm) Flat Cable |
Category | Number of Conductors 6 |
Mfr | Pitch |
Series | Wire Gauge 24 AWG |
Packaging Spool | Shielding Unshielded |
Part Status Obsolete | Jacket Color |
Cable Type Flat Cable | Base Product Number |

