
1000570041 | |
|---|---|
DigiKey Part Number | 1000570041-ND |
Manufacturer | |
Manufacturer Product Number | 1000570041 |
Description | CBL RIBN 10COND 0.017 NATURAL |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 10 Conductors 0.017" (0.43mm) Flat Cable |
Category | Number of Conductors 10 |
Mfr | Pitch |
Series | Wire Gauge 32 AWG |
Packaging Spool | Shielding Unshielded |
Part Status Obsolete | Jacket Color |
Cable Type Flat Cable | Base Product Number |

