
1000570010 | |
|---|---|
DigiKey Part Number | 1000570010-ND |
Manufacturer | |
Manufacturer Product Number | 1000570010 |
Description | CBL RIBN 3COND 0.05 MULTIPLE |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 3 Conductors 0.050" (1.27mm) Flat Cable |
Category | Pitch |
Mfr | Wire Gauge 28 AWG |
Series | Shielding Unshielded |
Packaging Spool | Jacket Color |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Base Product Number |
Number of Conductors 3 |

