


1000570001 | |
|---|---|
DigiKey Part Number | MTF1000570001-ND |
Manufacturer | |
Manufacturer Product Number | 1000570001 |
Description | CBL RIBN 10COND 0.05 MULTI 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Thickness 0.029" (0.74mm) |
Part Status Active | Ribbon Width 0.500" (12.70mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Number of Conductors 10 | Voltage 300 V |
Pitch | Operating Temperature 200°C |
Length 500.0' (152.40m) | Conductor Material Copper, Silver Coated |
Wire Gauge 28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 293,91040 € | 7.347,76 € |
| Unit Price without VAT: | 293,91040 € |
|---|---|
| Unit Price with VAT: | 349,75338 € |

