
1000540018 | |
|---|---|
DigiKey Part Number | 1000540018-ND |
Manufacturer | |
Manufacturer Product Number | 1000540018 |
Description | 17 AWG MICROWAVE COAX |
Customer Reference | |
Detailed Description | Coaxial Cable 17 AWG 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 17 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | - | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 87.0 | |
Operating Temperature | - | |
Base Product Number |

