Image for 1000151640 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000151640

DigiKey Part Number
900-1000151640-ND
Manufacturer
Manufacturer Product Number
1000151640
Description
ZQSFP+ CAGE 1X2 SF ASSY, 0 REAR
Customer Reference
Detailed Description
Position ZQSFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
ZQSFP+
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
EMI Shielded
Part Status
Obsolete
Base Product Number
Connector Style
Cage, Ganged (1 x 2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.