
1000143346 | |
|---|---|
DigiKey Part Number | 900-1000143346-ND |
Manufacturer | |
Manufacturer Product Number | 1000143346 |
Description | 1X1 ZQSFP+ CAGE ASSY, PCI HS, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 16,26083 € | 6.829,55 € |
| Unit Price without VAT: | 16,26083 € |
|---|---|
| Unit Price with VAT: | 19,35039 € |

