
1000141448 | |
|---|---|
DigiKey Part Number | WM24927-ND |
Manufacturer | |
Manufacturer Product Number | 1000141448 |
Description | CONN ZQSFP+ CAGE W/HSINK R/A |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1000141448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

