
0989825065 | |
|---|---|
DigiKey Part Number | 900-0989825065-ND |
Manufacturer | |
Manufacturer Product Number | 0989825065 |
Description | CONN RCPT HSG 36POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,27420 € | 27,42 € |
| 250 | 0,25704 € | 64,26 € |
| 500 | 0,24474 € | 122,37 € |
| 1.600 | 0,22546 € | 360,74 € |
| 3.200 | 0,21469 € | 687,01 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

