
0989823015 | |
|---|---|
DigiKey Part Number | 900-0989823015-ND |
Manufacturer | |
Manufacturer Product Number | 0989823015 |
Description | MQS RCPT MODULE GRN 20CKT G.MARK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-87456-5 | TE Connectivity AMP Connectors | 7.439 | 17-1-87456-5-ND | 2,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,61240 € | 15,31 € |
| 50 | 0,58320 € | 29,16 € |
| 100 | 0,55530 € | 55,53 € |
| 250 | 0,52048 € | 130,12 € |
| 500 | 0,49560 € | 247,80 € |
| 1.000 | 0,47192 € | 471,92 € |
| 2.500 | 0,44238 € | 1.105,95 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

