



0989821016 | |
|---|---|
DigiKey Part Number | WM20667-ND |
Manufacturer | |
Manufacturer Product Number | 0989821016 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm) |
EDA/CAD Models | 0989821016 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,15210 € | 15,21 € |
| 250 | 0,14256 € | 35,64 € |
| 500 | 0,13574 € | 67,87 € |
| 1.000 | 0,12926 € | 129,26 € |
| 2.500 | 0,12116 € | 302,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

