
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Gray |
Connector Type | Features Left Wire Output |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

