Image for 0989442001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0989442001

DigiKey Part Number
WM20665-ND
Manufacturer
Manufacturer Product Number
0989442001
Description
CONN RCPT HSG 32POS BLACK
Customer Reference
Detailed Description
32 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Black
Connector Type
Features
Right Wire Output
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.