
0989361039 | |
|---|---|
DigiKey Part Number | 0989361039-ND |
Manufacturer | |
Manufacturer Product Number | 0989361039 |
Description | CONN RCPT HSG 3POS 5.00MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Brown |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |

