


0988241025 | |
|---|---|
DigiKey Part Number | WM20661-ND |
Manufacturer | |
Manufacturer Product Number | 0988241025 |
Description | CONN PLUG HSG 2POS GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 0988241025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,04080 € | 26,02 € |
| 50 | 0,99120 € | 49,56 € |
| 100 | 0,94390 € | 94,39 € |
| 250 | 0,88476 € | 221,19 € |
| 616 | 0,83019 € | 511,40 € |
| 1.232 | 0,79057 € | 973,98 € |
| 3.080 | 0,74110 € | 2.282,59 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


