



0988221041 | |
|---|---|
DigiKey Part Number | WM8669-ND |
Manufacturer | |
Manufacturer Product Number | 0988221041 |
Description | CONN PLUG HSG 4POS 3.33MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988221041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,96500 € | 29,65 € |
| 25 | 2,77880 € | 69,47 € |
| 50 | 2,64600 € | 132,30 € |
| 100 | 2,51970 € | 251,97 € |
| 250 | 2,36188 € | 590,47 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

