4 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Gray
0988171048
0988171048

0988171048

DigiKey Part Number
WM20658-ND
Manufacturer
Manufacturer Product Number
0988171048
Description
CONN RCPT HSG 4POS GRY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
0988171048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39100 €3,91 €
250,36600 €9,15 €
500,34860 €17,43 €
1000,33180 €33,18 €
2500,31104 €77,76 €
5000,29614 €148,07 €
1.0000,28200 €282,00 €
2.5000,26434 €660,85 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €