
0988171041 | |
|---|---|
DigiKey Part Number | WM12395-ND |
Manufacturer | |
Manufacturer Product Number | 0988171041 |
Description | CONN RCPT HSG 4POS BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0988171041 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,33430 € | 33,43 € |
| 250 | 0,31332 € | 78,33 € |
| 500 | 0,29832 € | 149,16 € |
| 1.000 | 0,28407 € | 284,07 € |
| 2.500 | 0,26628 € | 665,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



