
0988151040 | |
|---|---|
DigiKey Part Number | 0988151040-ND |
Manufacturer | |
Manufacturer Product Number | 0988151040 |
Description | CONN RCPT HSG 4POS 1.50MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.059" (1.50mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1775441-4 | TE Connectivity AMP Connectors | 23.991 | A99970-ND | 0,16000 € | Similar |


