Parametric Equivalent
Parametric Equivalent

0987881201 | |
|---|---|
DigiKey Part Number | WM8663-ND |
Manufacturer | |
Manufacturer Product Number | 0987881201 |
Description | CONN RCPT HSG 10POS 4.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.167" (4.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0987881201 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.167" (4.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0987881101 | Molex | 0 | WM19387-ND | 0,00000 € | Parametric Equivalent |
| 0987881208 | Molex | 0 | WM25464-ND | 1,00893 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,93440 € | 48,36 € |
| 50 | 1,84200 € | 92,10 € |
| 100 | 1,75400 € | 175,40 € |
| 250 | 1,64412 € | 411,03 € |
| 600 | 1,54562 € | 927,37 € |
| 1.200 | 1,47188 € | 1.766,26 € |
| 3.000 | 1,37981 € | 4.139,43 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |




