
0987811014 | |
|---|---|
DigiKey Part Number | 0987811014-ND |
Manufacturer | |
Manufacturer Product Number | 0987811014 |
Description | CONN PLUG HSG 5POS SICMA 1.5 SHT |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0987811014 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Blue |
Part Status Obsolete | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |

