
0987811001 | |
|---|---|
DigiKey Part Number | 0987811001-ND |
Manufacturer | |
Manufacturer Product Number | 0987811001 |
Description | CONN PLUG HSG 5POS SICMA PIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0987811001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |

