
0987611001 | |
|---|---|
DigiKey Part Number | 900-0987611001-ND |
Manufacturer | |
Manufacturer Product Number | 0987611001 |
Description | SICMA HYBRID PIN CONN SLD BLK 30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.303" (7.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,75502 € | 2.479,52 € |
| Unit Price without VAT: | 2,75502 € |
|---|---|
| Unit Price with VAT: | 3,27847 € |

