Image for 0986444001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0986444001

DigiKey Part Number
0986444001-ND
Manufacturer
Manufacturer Product Number
0986444001
Description
CONN RCPT HSG 32POS RT BLK
Customer Reference
Detailed Description
32 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Black
Connector Type
Features
Right Wire Output
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.