
0984952006 | |
|---|---|
DigiKey Part Number | 900-0984952006-ND |
Manufacturer | |
Manufacturer Product Number | 0984952006 |
Description | RND WR VER RCPT CONN BLU 35CKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Rectangular Housing Connector Receptacle Blue 0.131" (3.33mm) |
Category | Pitch 0.131" (3.33mm) |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,10148 € | 1.260,89 € |
| Unit Price without VAT: | 2,10148 € |
|---|---|
| Unit Price with VAT: | 2,50076 € |

