
0984381003 | |
|---|---|
DigiKey Part Number | 900-0984381003-ND |
Manufacturer | |
Manufacturer Product Number | 0984381003 |
Description | SICMA 2.8 RCPT CONN DR LLP GRY 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,46233 € | 2.589,05 € |
| Unit Price without VAT: | 0,46233 € |
|---|---|
| Unit Price with VAT: | 0,55017 € |

