
0982980005 | |
|---|---|
DigiKey Part Number | 900-0982980005-ND |
Manufacturer | |
Manufacturer Product Number | 0982980005 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982980005 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40560 € | 10,14 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,36740 € | 36,74 € |
| 250 | 0,34440 € | 86,10 € |
| 500 | 0,32794 € | 163,97 € |
| 2.300 | 0,29445 € | 677,24 € |
| 4.600 | 0,28040 € | 1.289,84 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

