Parametric Equivalent

0982761002 | |
|---|---|
DigiKey Part Number | 900-0982761002-ND |
Manufacturer | |
Manufacturer Product Number | 0982761002 |
Description | SICMA HYBRID MALE MOD. GREEN 16C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982761002 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0982761004 | Molex | 0 | 900-0982761004-ND | 1,09031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.120 | 0,57995 € | 1.809,44 € |
| Unit Price without VAT: | 0,57995 € |
|---|---|
| Unit Price with VAT: | 0,69014 € |


