


Category | Number of Conductors 31 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75390 € | 1.753,90 € |
| Unit Price without VAT: | 1,75390 € |
|---|---|
| Unit Price with VAT: | 2,08714 € |


