


Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01855 € | 1.018,55 € |
| Unit Price without VAT: | 1,01855 € |
|---|---|
| Unit Price with VAT: | 1,21207 € |



