Similar



0982670227 | |
|---|---|
DigiKey Part Number | WM15401-ND |
Manufacturer | |
Manufacturer Product Number | 0982670227 |
Description | CABLE FFC/FPC 8POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,18800 € | 29,70 € |
| 50 | 1,13120 € | 56,56 € |
| 100 | 1,07720 € | 107,72 € |
| 250 | 1,00968 € | 252,42 € |
| 500 | 0,96150 € | 480,75 € |
| 1.000 | 0,91560 € | 915,60 € |
| 2.500 | 0,85831 € | 2.145,78 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |












