0982660952 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,71084 €
Datasheet
25 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660952

DigiKey Part Number
0982660952-ND
Manufacturer
Manufacturer Product Number
0982660952
Description
CABLE FFC/FPC 25POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
25
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0002,20891 €2.208,91 €
Manufacturers Standard Package
Unit Price without VAT:2,20891 €
Unit Price with VAT:2,62860 €
Alternate Length
CABLE FFC/FPC 25POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 2,04629 €
CABLE FFC/FPC 25POS 0.5MM 2"
In-Stock: 0
Unit Price: 1,86837 €
CABLE FFC/FPC 25POS 0.5MM 3"
In-Stock: 0
Unit Price: 1,82825 €
CABLE FFC/FPC 25POS 0.5MM 4"
In-Stock: 0
Unit Price: 1,90841 €
CABLE FFC/FPC 25POS 0.5MM 5"
In-Stock: 0
Unit Price: 2,06025 €