0982660904 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,62179 €
Datasheet
21 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982660904

DigiKey Part Number
0982660904-ND
Manufacturer
Manufacturer Product Number
0982660904
Description
CABLE FFC/FPC 21POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
21
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-21-D-0101-A-4-06-4-TGCT02073-05-21-D-0101-A-4-06-4-T-ND0,62179 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0001,81222 €1.812,22 €
Manufacturers Standard Package
Unit Price without VAT:1,81222 €
Unit Price with VAT:2,15654 €
Alternate Length
CABLE FFC/FPC 21POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 1,92235 €
CABLE FFC/FPC 21POS 0.5MM 2"
In-Stock: 0
Unit Price: 1,83095 €
CABLE FFC/FPC 21POS 0.5MM 3"
In-Stock: 0
Unit Price: 1,65779 €
CABLE FFC/FPC 21POS 0.5MM 5"
In-Stock: 0
Unit Price: 1,82338 €
CABLE FFC/FPC 21POS 0.5MM 6"
In-Stock: 0
Unit Price: 1,93821 €