


0982660811 | |
|---|---|
DigiKey Part Number | WM9692-ND |
Manufacturer | |
Manufacturer Product Number | 0982660811 |
Description | CABLE FFC/FPC 13POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660811 Models |
Category | Number of Conductors 13 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-13-A-0030-A-4-06-4-T | GCT | 500 | 2073-05-13-A-0030-A-4-06-4-T-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,63300 € | 26,33 € |
| 25 | 2,46760 € | 61,69 € |
| 50 | 2,34960 € | 117,48 € |
| 100 | 2,23740 € | 223,74 € |
| 250 | 2,09732 € | 524,33 € |
| 500 | 1,99722 € | 998,61 € |
| 1.000 | 1,90192 € | 1.901,92 € |
| 3.000 | 1,76020 € | 5.280,60 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |







