40 Position FFC, FPC Cable 0.020" (0.50mm) 3.550" (90.17mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0982660613

DigiKey Part Number
900-0982660613-ND
Manufacturer
Manufacturer Product Number
0982660613
Description
CABLE FFC/FPC 40POS 0.5MM 3.55"
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.550" (90.17mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
3.550" (90.17mm)
Length - Exposed Ends
-
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.