Similar



Category | Number of Conductors 34 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-34-D-0177-A-4-06-4-T | GCT | 0 | 2073-05-34-D-0177-A-4-06-4-T-ND | 0,75215 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,14738 € | 3.147,38 € |
| Unit Price without VAT: | 3,14738 € |
|---|---|
| Unit Price with VAT: | 3,74538 € |









