Similar



Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-12-D-0203-A-4-06-4-T | GCT | 471 | 2073-05-12-D-0203-A-4-06-4-T-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82742 € | 1.827,42 € |
| Unit Price without VAT: | 1,82742 € |
|---|---|
| Unit Price with VAT: | 2,17463 € |












