
0981741002 | |
|---|---|
DigiKey Part Number | 0981741002-ND |
Manufacturer | |
Manufacturer Product Number | 0981741002 |
Description | CONN RCPT HSG 10POS SICMA |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

