
0981221005 | |
|---|---|
DigiKey Part Number | 900-0981221005-ND |
Manufacturer | |
Manufacturer Product Number | 0981221005 |
Description | SICMA FEM CONN HYBRID SEALEDBLKL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.303" (7.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyester |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,07983 € | 748,74 € |
| Unit Price without VAT: | 2,07983 € |
|---|---|
| Unit Price with VAT: | 2,47500 € |

