
0980290011 | |
|---|---|
DigiKey Part Number | 2266-980290011-23-ND |
Manufacturer | |
Manufacturer Product Number | 0980290011 |
Description | CONN RCPT HSG 6POS 7.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.295" (7.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.295" (7.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.295" (7.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Mounting Clip, Waterproof | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

