Image for 0980121202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0980121202

DigiKey Part Number
0980121202-ND
Manufacturer
Manufacturer Product Number
0980121202
Description
CONN TERM RCPT 1.5 - 2.5MM CRIMP
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 1.5 ~ 2.5mm² Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
1.5 ~ 2.5mm²
Manufacturer
Molex
Length - Overall
0.815" (20.70mm)
Series
Length - Barrel
0.433" (11.00mm)
Packaging
Bag
Insulation
Non-Insulated
Part Status
Obsolete
Termination
Crimp
Terminal Type
Female, Receptacle (Socket)
Contact Material
Phosphor Bronze
Diameter - Barrel
0.110" (2.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.