
0956225881 | |
|---|---|
DigiKey Part Number | 0956225881-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0956225881 |
Description | R/A SMT MODULAR JACK 1.05 PEGS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0956225881 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 2.00µin (0.051µm) |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.848 | 1,28602 € | 2.376,56 € |
| Unit Price without VAT: | 1,28602 € |
|---|---|
| Unit Price with VAT: | 1,53036 € |

