
0956224882 | |
|---|---|
DigiKey Part Number | 0956224882-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0956224882 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0956224882 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Solder Retention |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 749 | 1,73794 € | 1.301,72 € |
| Unit Price without VAT: | 1,73794 € |
|---|---|
| Unit Price with VAT: | 2,06815 € |

