Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0956223882 | |
|---|---|
DigiKey Part Number | 0956223882-ND |
Manufacturer | |
Manufacturer Product Number | 0956223882 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0956223882 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0432028816 | Molex | 2.394 | WM1635-ND | 3,86000 € | Parametric Equivalent |
| 0432028817 | Molex | 1.742 | WM1636-ND | 3,83000 € | Parametric Equivalent |
| 0432028917 | Molex | 142 | WM24228-ND | 3,45000 € | Parametric Equivalent |
| 0432028919 | Molex | 409 | 900-0432028919-ND | 2,54000 € | Parametric Equivalent |
| 0432028927 | Molex | 555 | WM4080-ND | 3,17000 € | Parametric Equivalent |












