
0955405880 | |
|---|---|
DigiKey Part Number | 900-0955405880TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0955405880 |
Description | R/A SHIELDED SMT JACK SOLD.PEGS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955405880 Models |
Category | Termination Solder |
Manufacturer Molex | Shielding Shielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold or Gold-Palladium |
Number of Ports 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 0,95880 € | 1.946,36 € |
| Unit Price without VAT: | 0,95880 € |
|---|---|
| Unit Price with VAT: | 1,14097 € |

