0951222882 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.028
Unit Price: 3,82000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.403
Unit Price: 5,84000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.124
Unit Price: 3,48000 €
Datasheet
Image for 0951222882 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0951222882

DigiKey Part Number
900-0951222882TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0951222882
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyester, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 80°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106066-2TE Connectivity AMP Connectors1.028A99304-ND3,82000 €Similar
1116062-2TE Connectivity AMP Connectors2.403A102037-ND5,84000 €Similar
5406295-1TE Connectivity AMP Connectors1.124A115395-ND3,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types