
0950435893 | |
|---|---|
DigiKey Part Number | 0950435893-ND |
Manufacturer | |
Manufacturer Product Number | 0950435893 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 0950435893 Models |
Category | Termination IDC |
Manufacturer Molex | Length 0.852" (21.64mm) |
Series | Color Translucent - Clear; Green Boot |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Not Specified | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 125V |
Features Molded Boot | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Copper Alloy |
Ratings Cat5 | Base Product Number |



