Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0424106168 | Molex | 0 | WM7484-ND | 1,61000 € | Parametric Equivalent |
| 0428786216 | Molex | 119 | WM14567-ND | 1,78000 € | Parametric Equivalent |
| 0955222667 | Molex | 2.016 | WM6356-ND | 1,43000 € | Parametric Equivalent |
| 100190-2 | TE Connectivity AMP Connectors | 0 | 100190-2-ND | 1,07950 € | Parametric Equivalent |
| 216548-1 | TE Connectivity AMP Connectors | 3.679 | A99307CT-ND | 1,78000 € | Parametric Equivalent |









